
* Images are for reference only
MDP1603180KGE04
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MDP1603180KGE04
- JLCPCB Part #
- C6590823
- Package
- DIP-16
- Description
- 16 180kΩ 250mW 8 ±100ppm/℃ ±2% DIP-16 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8733
200+
$5.9355
500+
$5.7368
1000+
$5.6383
Welcome back, may I help you?