This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95Z476K010HZSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95Z476K010HZSL
JLCPCB Part #
C4980595
Package
2910
Description
-55℃~+125℃ 10V 400mΩ 47uF ±10% 2910 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6523
200+ $1.0276
750+ $0.9906
1500+ $0.9730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons