This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95Z476K010HSSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95Z476K010HSSL
JLCPCB Part #
C1965346
Package
2910
Description
-55℃~+125℃ 10V 400mΩ 47uF ±10% 2910 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1597
200+ $1.2232
750+ $1.1797
1500+ $1.1587
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons