This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95D477M6R3LZSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95D477M6R3LZSL
JLCPCB Part #
C4979556
Package
2917
Description
-55℃~+125℃ 470uF 6.3V 60mΩ ±20% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1612
250+ $1.6102
500+ $1.5541
1000+ $1.5268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons