
* Images are for reference only
T95C337M6R3EBAL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95C337M6R3EBAL
- JLCPCB Part #
- C4982697
- Package
- 2812
- Description
- -55℃~+125℃ 170mΩ 330uF 6.3V ±20% 2812 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4189
200+
$4.0327
500+
$3.8899
1000+
$3.8208
Welcome back, may I help you?