
* Images are for reference only
595D475X0050C2W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D475X0050C2W
- JLCPCB Part #
- C1962369
- Package
- 2812
- Description
- -55℃~+125℃ 1.4Ω 4.7uF 50V ±20% 2812 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6162
200+
$0.6268
500+
$0.6043
1000+
$0.5930
Welcome back, may I help you?