
* Images are for reference only
T93YB203KT20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T93YB203KT20
- JLCPCB Part #
- C6328634
- Package
- Plugin
- Description
- 20kΩ 21 500mW ±10% ±100ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.8945
10+
$2.4419
50+
$2.1584
100+
$1.8685
500+
$1.7380
1000+
$1.6817
Related Products
Welcome back, may I help you?