This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T86D336K020ESAS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T86D336K020ESAS
JLCPCB Part #
C19489748
Package
-
Description
-55℃~+125℃ 20V 33uF 700mΩ ±10% - Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6953
200+ $5.0666
500+ $4.8964
1000+ $4.8130

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons