This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMCSE1C226MTRF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TMCSE1C226MTRF
JLCPCB Part #
C6285390
Package
-
Description
-55℃~+125℃ 16V 22uF 900mΩ@100kHz ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2629
200+ $0.5049
500+ $0.4872
1000+ $0.4792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons