
* Images are for reference only
T86C685K016EAAS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T86C685K016EAAS
- JLCPCB Part #
- C19575207
- Package
- -
- Description
- -55℃~+125℃ 16V 2Ω 6.8uF ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0183
200+
$6.7913
500+
$6.5633
1000+
$6.4525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?