
* Images are for reference only
T6N13AHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T6N13AHM3/I
- JLCPCB Part #
- C20038307
- Package
- DFN3820A
- Description
- -65℃~+185℃ 11.1V 13V 18.2V 2uA 33A@10/1000us 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DFN3820A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3858
200+
$0.1540
500+
$0.1489
1000+
$0.1463
Welcome back, may I help you?