
* Images are for reference only
6DFN36A-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 6DFN36A-M3/I
- JLCPCB Part #
- C20035649
- Package
- DFN3820A
- Description
- -65℃~+175℃ 1 12A@10/1000us 1uA 30.8V 36V 49.9V 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DFN3820A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
200+
$0.1143
500+
$0.1105
1000+
$0.1086
Welcome back, may I help you?