This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55T686M004C0080

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55T686M004C0080
JLCPCB Part #
C4982735
Package
1411
Description
-55℃~+105℃ 4V 68uF 80mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4751
200+ $0.1839
500+ $0.1775
1000+ $0.1742
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons