This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55D477M6R3C0015

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55D477M6R3C0015
JLCPCB Part #
C2159535
Package
2917
Description
-55℃~+105℃ 15mΩ@100kHz 470uF 6.3V ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.4240
10+ $1.3935
30+ $1.3742
100+ $1.3534
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons