This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T86D226M020EBAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T86D226M020EBAL
JLCPCB Part #
C19402704
Package
-
Description
-55℃~+125℃ 20V 22uF 350mΩ ±20% - Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.4525
200+ $8.1618
500+ $7.8889
1000+ $7.7540

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons