
* Images are for reference only
T51V337M2R5C0040
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T51V337M2R5C0040
- JLCPCB Part #
- C7061482
- Package
- 2917
- Description
- -55℃~+125℃ 2.5V 330uF 40mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0355
200+
$0.4142
500+
$0.3998
800+
$0.3934
Welcome back, may I help you?