
* Images are for reference only
T51D227M010C0040
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T51D227M010C0040
- JLCPCB Part #
- C31075181
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 10V 220uF 40mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0211
10+
$1.0003
30+
$0.9858
100+
$0.9698
Related Products
Welcome back, may I help you?