This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMH3101-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMH3101-GS08
JLCPCB Part #
C5997481
Package
PLCC-2(2.8x3)
Description
10mA 120° 2V 618.5nm 635nm 7.85mcd Amber PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2029
1000+ $0.0810
2500+ $0.0783
7500+ $0.0770

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons