This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T4F16AHM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T4F16AHM3/H
JLCPCB Part #
C7395256
Package
DO-219AB(SMF)
Description
-65℃~+185℃ 13.6V 16V 17.8A@10/1000us 1uA 22V 400W@10/1000us TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1634
200+ $0.0653
500+ $0.0630
1000+ $0.0619
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons