This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SUD23N06-31L-T4-E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SUD23N06-31L-T4-E3
JLCPCB Part #
C6501929
Package
TO-252AA
Description
-55℃~+175℃ 1 N-channel 17nC@10V 23A 31mΩ@10V 3V 3W、100W 60V 670pF@25V TO-252AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9986
200+ $0.3982
500+ $0.3853
1000+ $0.3789

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons