This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSA34-M3/61T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SSA34-M3/61T
JLCPCB Part #
C7017951
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1 Independent 200uA@40V 3A 40V 490mV@3A 75A DO-214AC(SMA) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2430
200+ $0.0970
500+ $0.0937
1000+ $0.0921

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons