This website requires JavaScript.
no-image

* Images are for reference only

CRCW080518K2FKTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW080518K2FKTB
JLCPCB Part #
C4209481
Package
0805
Description
-55℃~+155℃ 125mW 18.2kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 437

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0205
10000+ $0.0080
25000+ $0.0077
50000+ $0.0075

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons