
* Images are for reference only
SS3P6HM3/85A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS3P6HM3/85A
- JLCPCB Part #
- C2981051
- Package
- DO-220AA(SMP)
- Description
- -55℃~+150℃ 1 Independent 100uA@60V 3A 45A 60V 610mV@3A DO-220AA(SMP) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2618
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2599
In-stock Item Pricing
Qty Unit Price
1+
$0.1156
Related Products
Welcome back, may I help you?