
* Images are for reference only
HTS05235101DPB19
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HTS05235101DPB19
- JLCPCB Part #
- C1017984
- Package
- Plugin,D4.5xL23mm
- Description
- -55℃~+155℃ 1W 5.1kΩ Thick Film Resistor ±0.5% ±150ppm/℃ 插件,D4.5xL23mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.0450
200+
$19.7540
500+
$19.0604
1000+
$18.7169
Welcome back, may I help you?