
* Images are for reference only
IMCH1812ER220K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IMCH1812ER220K
- JLCPCB Part #
- C6276434
- Package
- 1812
- Description
- 22uH 370mA 900mΩ ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5447
200+
$0.2186
500+
$0.2105
1000+
$0.2073
Welcome back, may I help you?