
* Images are for reference only
SS29HE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS29HE3_A/H
- JLCPCB Part #
- C7320241
- Package
- DO-214AA(SMB)
- Description
- 1 Independent 1.5A 30uA@90V 90V 950mV@3A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4234
200+
$0.1690
750+
$0.1633
1500+
$0.1606
Welcome back, may I help you?