
* Images are for reference only
SSB43LHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SSB43LHM3_A/H
- JLCPCB Part #
- C3759307
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 Independent 100A 30V 450mV@4A 4A 600uA@30V DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1988
200+
$0.0769
750+
$0.0742
1500+
$0.0729
Welcome back, may I help you?