
* Images are for reference only
SS23HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS23HM3_A/H
- JLCPCB Part #
- C3757363
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 Independent 2A 30V 400uA@30V 500mV@2A 75A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1894
200+
$0.0733
750+
$0.0708
1500+
$0.0695
Welcome back, may I help you?