
SK53BH
- Manufacturer
- MFR.Part #
- SK53BH
- JLCPCB Part #
- C6228482
- Package
- DO-214AA(SMB)
- Description
- 30V 500uA@30V 550mV@5A 5A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AA(SMB) | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 500uA@30V |

* Images are for reference only
SK53BH
Extended- Manufacturer
- MFR.Part #
- SK53BH
- JLCPCB Part #
- C6228482
- Package
- DO-214AA(SMB)
- Description
- 30V 500uA@30V 550mV@5A 5A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SK53BH
Extended- Manufacturer
- MFR.Part #
- SK53BH
- JLCPCB Part #
- C6228482
- Package
- DO-214AA(SMB)
- Description
- 30V 500uA@30V 550mV@5A 5A DO-214AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK53BH Specifications
SK53BH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AA(SMB) | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 500uA@30V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK53BH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK53BH Documents
SK53BH datasheets or manufacturer documentation.
Datasheet: SK53BH Datasheet (PDF)
SK53BH Schematic Symbol & PCB Footprint
The SK53BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.