Y11721K10000B9W
Extended
* Images are for reference only

Y11721K10000B9W

Attributes
Value
Manufacturer
MFR.Part #
Y11721K10000B9W
JLCPCB Part #
C4281100
Package
0805
Description
-55℃~+150℃ 1.1kΩ 100mW Metal Foil Resistor ±0.1% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package0805
Resistance1.1kΩ
Operating Temperature-55℃~+150℃
Power(Watts)100mW
TypeMetal Foil Resistor
Tolerance±0.1%
Temperature Coefficient±2ppm/℃