
* Images are for reference only
SOMC160310K0FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC160310K0FEA
- JLCPCB Part #
- C1731051
- Package
- SOIC-16-5.6mm
- Description
- 10kΩ 16 160mW 8 ±1% ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$5.5888
10+
$5.4684
30+
$5.3881
100+
$5.3078
Welcome back, may I help you?