
* Images are for reference only
PLZ27C-G3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PLZ27C-G3/H
- JLCPCB Part #
- C5709998
- Package
- DO-219AC(MicroSMF)
- Description
- 1 Independent 200nA@21V 25.63V~26.95V 45Ω 960mW DO-219AC(MicroSMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
200+
$0.0340
500+
$0.0329
1000+
$0.0323
Welcome back, may I help you?