
* Images are for reference only
SMZJ3793BHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZJ3793BHE3_A/I
- JLCPCB Part #
- C3734442
- Package
- SMB (DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.5W 14.3V~15.8V 15V 5uA@11.4V 600Ω 9Ω SMB (DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1836
1000+
$0.0710
2500+
$0.0686
5000+
$0.0673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?