
* Images are for reference only
SMF12A-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF12A-E3-08
- JLCPCB Part #
- C1972963
- Package
- SMF(DO-219AB)
- Description
- -65℃~+175℃ 1 10.1A@10/1000us 100nA 12V 14.7V 19.9V 200W@10/1000us 483pF ESD IEC 61000-4-2 SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1161
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1160
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
50+
$0.0712
150+
$0.0700
500+
$0.0689
Related Products
Welcome back, may I help you?