
* Images are for reference only
SMZG3790B-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZG3790B-E3/52
- JLCPCB Part #
- C6680830
- Package
- SMBG(DO-215AA)
- Description
- -55℃~+150℃ 1 Independent 1.5W 10.5V~11.6V 10uA@8.4V 11V 650Ω 6Ω SMBG(DO-215AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
200+
$0.2104
750+
$0.2039
1500+
$0.1991
Welcome back, may I help you?