
* Images are for reference only
SMZG3796B-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZG3796B-E3/52
- JLCPCB Part #
- C5924699
- Package
- DO-215AA(SMBG)
- Description
- 1.5W 20V 4Ω 5uA@15.2V DO-215AA(SMBG) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5270
200+
$0.2105
750+
$0.2041
1500+
$0.2009
Welcome back, may I help you?