
* Images are for reference only
SMZG3790BHE3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZG3790BHE3/52
- JLCPCB Part #
- C6489073
- Package
- SMBG(DO-215AA)
- Description
- 1.5W 10uA@8.4V 11V 6Ω SMBG(DO-215AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4316
200+
$0.1723
750+
$0.1665
1500+
$0.1637
Welcome back, may I help you?