This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMPC17A-M3/86A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMPC17A-M3/86A
JLCPCB Part #
C1982752
Package
TO-277A
Description
-55℃~+150℃ 1.5kW@10/1000us 17V 1uA 20.9V 27.6V 54.3A@10/1000us TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4710
200+ $0.1824
500+ $0.1759
1500+ $0.1727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons