
* Images are for reference only
SMM02070B3907JBP00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMM02070B3907JBP00
- JLCPCB Part #
- C1715364
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V 390mΩ Thin Film Resistor ±100ppm/℃ ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2613
200+
$0.1011
500+
$0.0976
1500+
$0.0958
Welcome back, may I help you?