This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMM02070B2207JBP00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02070B2207JBP00
JLCPCB Part #
C1715350
Package
MELF-0207
Description
-55℃~+155℃ 1W 220mΩ 350V Thin Film Resistor ±100ppm/℃ ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2360
200+ $0.0913
500+ $0.0881
1500+ $0.0867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons