
* Images are for reference only
SML4752-E3/5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4752-E3/5A
- JLCPCB Part #
- C7317743
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 1W 1kΩ 33V 45Ω 5uA@25.1V ±10% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3683
200+
$0.1471
500+
$0.1421
1000+
$0.1397
Related Products
Welcome back, may I help you?