
* Images are for reference only
SML4742HE3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SML4742HE3_A/H
- JLCPCB Part #
- C3728451
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 12V 1W 5uA@9.1V 700Ω 9Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1978
200+
$0.0765
500+
$0.0740
1000+
$0.0725
Welcome back, may I help you?