
* Images are for reference only
BFC237526562
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237526562
- JLCPCB Part #
- C3784618
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 400V、1kV 5.6nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6694
200+
$0.6462
500+
$0.6236
800+
$0.6123
Welcome back, may I help you?