
* Images are for reference only
SMF51A-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF51A-E3-08
- JLCPCB Part #
- C1973411
- Package
- SMF(DO-219AB)
- Description
- 1 100nA 151pF 2.4A@10/1000us 200W 51V 62.7V 82.4V ESD IEC 61000-4-2 SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1260
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1258
In-stock Item Pricing
Qty Unit Price
1+
$0.1761
50+
$0.1368
150+
$0.1201
500+
$0.0991
3000+
$0.0898
6000+
$0.0842
Related Products
Welcome back, may I help you?