This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX0385M00DHEL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX0385M00DHEL
JLCPCB Part #
C1449858
Package
Plugin,D3.6xL10.7mm
Description
-55℃~+150℃ 1W 5MΩ Metal Oxide Film Resistor ±0.5% ±50ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2377
200+ $4.7364
500+ $4.5693
1000+ $4.4874

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons