
* Images are for reference only
SMF16A-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF16A-HM3-08
- JLCPCB Part #
- C1977638
- Package
- DO-219AB(SMF)
- Description
- -65℃~+175℃ 1 100nA 16V 19.7V 200W@10/1000us 26V 343pF 7.7A ESD IEC 61000-4-2 DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
200+
$0.0458
500+
$0.0442
1000+
$0.0434
Welcome back, may I help you?