
* Images are for reference only
MAL215816682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215816682E3
- JLCPCB Part #
- C1608704
- Package
- Plugin,D22xL37mm
- Description
- -40℃~+105℃ 10mm 22mm 25V 3.37A@100Hz 37mm 5000hrs@105℃ 6800uF 69mΩ@100Hz ±20% 插件,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5852
200+
$2.5482
500+
$2.4585
1000+
$2.4152
Welcome back, may I help you?