
* Images are for reference only
SMF16A-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF16A-E3-18
- JLCPCB Part #
- C1977553
- Package
- DO-219AB(SMF)
- Description
- 1 100nA 16V 19.7V 200W@10/1000us 26V 343pF 7.7A@10/1000us ESD IEC 61000-4-2 Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1001
200+
$0.0387
500+
$0.0375
1000+
$0.0368
Welcome back, may I help you?