This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF12A-M3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF12A-M3-18
JLCPCB Part #
C3707189
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 10.1A 100nA 12V 13.3V 19.9V 200W 483pF TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1156
200+ $0.0448
500+ $0.0432
1000+ $0.0424
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons