
* Images are for reference only
SMCJ110CA-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMCJ110CA-E3/57T
- JLCPCB Part #
- C3715422
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 110V 122V 177V 1uA 8.5A Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 850
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.4544
10+
$0.3613
30+
$0.3211
100+
$0.2730
500+
$0.2505
850+
$0.2361
Related Products
Welcome back, may I help you?